
Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 8727Kb |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 4300 |
| Number of Logic Elements/Cells | 107500 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 8936448b |
| RoHS Compliant | Yes |
| Series | Stratix® III E |
| RoHS | Compliant |
