The EP3SE110F780I4 is a 780-terminal FPGA from Intel, packaged in a 29x29mm FBGA-780. It operates within a supply voltage range of 0.86 to 0.94V, with a maximum clock frequency of 717 MHz. This device features 488 inputs and 488 outputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |