
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16282Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 10200 |
| Number of Logic Elements/Cells | 255000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16672768b |
| RoHS Compliant | Yes |
| Series | Stratix® III |
| RoHS | Compliant |
