This Field Programmable Gate Array (FPGA) is a 1152-pin device packaged in a S-PBGA-B1152 format. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 744 inputs and 744 outputs, and its clock frequency is maximized at 717. It is a lead-free device with a nominal supply voltage of 0.9V, minimum of 0.86V, and maximum of 0.94V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |