Intel EP3SE260F1517C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 16282Kb |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 976 |
| Number of Logic Blocks (LABs) | 10200 |
| Number of Logic Elements/Cells | 255000 |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 16672768b |
| RoHS Compliant | Yes |
| Series | Stratix® III |
| RoHS | Compliant |
Download the complete datasheet for Intel EP3SE260F1517C3N to view detailed technical specifications.
No datasheet is available for this part.