The EP3SE260H780C3 is a Field-Programmable Gate Array (FPGA) from Intel, featuring 780 terminals and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B780 and measures 33mm in width and length. The device operates within a supply voltage range of 0.86 to 0.94 volts and has a maximum clock frequency of 717 MHz. It is designed for use in high-temperature applications and is available in a 780-pin HBGA package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |