
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA780, LEAD FREE, HBGA-780
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 16282Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 10200 |
| Number of Logic Elements/Cells | 255000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Tray |
| RAM Size | 16672768b |
| RoHS Compliant | Yes |
| Series | Stratix® III |
| RoHS | Compliant |