The EP3SE50F484I4LN is a Field Programmable Gate Array (FPGA) from Intel, packaged in a LEAD FREE, FBGA-484 package. It operates over a supply voltage range of 0.86 to 0.94V and has a maximum clock frequency of 717MHz. The device has 484 terminals, with 296 outputs and 296 inputs, and is mounted on the bottom of the package. It is designed for use in a variety of applications requiring high-performance, programmable logic.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |