The EP3SE50F780I4LN is a Field Programmable Gate Array (FPGA) from Intel, featuring 780 terminals positioned on the bottom. It operates within a supply voltage range of 0.86 to 0.94 volts. The device has a maximum clock frequency of 717 MHz and is available in a lead-free, 780-ball FBGA package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |