
The Stratix III E FPGA is a high-performance device with a maximum operating frequency of 500MHz. It operates within a temperature range of 0°C to 85°C and has a supply voltage range of 1.05V to 1.15V. This device is available in a 36-unit tray packaging configuration and is compliant with RoHS regulations. The FPGA features 80000 logic elements/cells and 3200 logic blocks (LABs), with 488 I/Os and a memory size of 6683Kb.
Intel EP3SE80F780C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 6683Kb |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 3200 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 6843392b |
| RoHS Compliant | Yes |
| Series | Stratix® III E |
| RoHS | Compliant |
No datasheet is available for this part.