The Stratix III L FPGA is a high-performance device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.1V, with a maximum supply voltage of 1.15V and a minimum supply voltage of 1.05V. The device features 107500 logic elements/cells and 4300 logic blocks (LABs), with 744 I/Os. It is available in a lead-free FBGA-1152 package, packaged in a tray with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 8727Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 4300 |
| Number of Logic Elements/Cells | 107500 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4992000b |
| RoHS Compliant | Yes |
| Series | Stratix® III L |
| RoHS | Compliant |