The EP3SL110F1152C4 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1152-pin S-PBGA-B1152. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 0.86 and 0.94V. This FPGA features 744 inputs and 744 outputs, with a maximum clock frequency of 717 MHz. The package dimensions are 35mm in width and length, with the terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |