This Intel FPGA features 780 terminals, a maximum clock frequency of 717 MHz, and a supply voltage range of 0.86 to 0.94V. It is packaged in a 29x29mm FBGA-780 package with terminals on the bottom. The device has 488 inputs and 488 outputs, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Intel EP3SL110F780I4L technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.