
The Stratix III L Field Programmable Gate Array is a high-performance IC with 142500 logic elements and 5700 logic blocks. It operates at a frequency of 600MHz and has a supply voltage of 1.1V. The device is packaged in a lead-free FBGA-1152 package and is suitable for surface mount applications. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The Stratix III L is RoHS compliant and available in a tray packaging format with 24 units per package.
Intel EP3SL150F1152C2N technical specifications.
| Package/Case | FBGA |
| Frequency | 600MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 6390Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 5700 |
| Number of Logic Elements/Cells | 142500 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6543360b |
| RoHS Compliant | Yes |
| Series | Stratix® III L |
| RoHS | Compliant |
No datasheet is available for this part.
