
Field Programmable Gate Array, 800MHz, 142500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780
Intel EP3SL150F780C2N technical specifications.
| Package/Case | FBGA |
| Frequency | 600MHz |
| Lead Free | Lead Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6390Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 5700 |
| Number of Logic Elements/Cells | 142500 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6543360b |
| RoHS Compliant | Yes |
| Series | Stratix® III L |
| RoHS | Compliant |
No datasheet is available for this part.
