
The Stratix III L FPGA is a high-performance device with a maximum operating frequency of 375MHz. It features 142500 logic elements/cells and 6390Kb of memory. The device is packaged in a lead-free FBGA-780 package and is RoHS compliant. It operates over a temperature range of 0-85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 375MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 940mV |
| Memory Size | 6390Kb |
| Min Supply Voltage | 860mV |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 5700 |
| Number of Logic Elements/Cells | 142500 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 6543360b |
| RoHS Compliant | Yes |
| Series | Stratix® III L |
| RoHS | Compliant |
