The EP3SL150F780I3N is a Field Programmable Gate Array (FPGA) from Intel, designed for industrial temperature applications. It features a 780-pin lead-free FBGA package and operates over a temperature range of -40°C to 100°C. The device has 488 inputs and 488 outputs, with a maximum clock frequency of 717 MHz. It is suitable for use in a variety of applications requiring high-performance logic and digital signal processing.
Intel EP3SL150F780I3N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.