The EP3SL150F780I4L is a Field Programmable Gate Array from Intel, featuring 780 terminals on the bottom of a 29x29mm S-PBGA-B780 package. It operates within a supply voltage range of 0.86 to 0.94V and has a maximum clock frequency of 717 MHz. This device has 488 inputs and 488 outputs, making it suitable for complex digital logic applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |