The EP3SL150F780I4LN is a 780-terminal field programmable gate array (FPGA) from Intel. It features a JEDEC package code of S-PBGA-B780, with a width and length of 29mm. The device operates within a supply voltage range of 0.86 to 0.94V. It has 488 number of outputs and 488 number of inputs, with a maximum clock frequency of 717. The FPGA is packaged in a lead-free, FBGA-780 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |