
This Stratix III L FPGA from Intel features a maximum operating frequency of 500MHz and a supply voltage range of 1.05-1.15V. It operates within a temperature range of 0-85°C and is available in a lead-free FBGA-1152 package. The device has a large number of logic elements, with 200,000 available for programming. It also includes 8000 logic blocks and 744 I/Os, making it suitable for complex digital designs.
Intel EP3SL200F1152C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 10646Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 8000 |
| Number of Logic Elements/Cells | 200000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 10901504b |
| RoHS Compliant | Yes |
| Series | Stratix® III L |
| RoHS | Compliant |
No datasheet is available for this part.
