The EP3SL200F1152I4N is a 1152-pin lead-free flip-chip ball grid array (FBGA) field programmable gate array (FPGA) from Intel. It operates at a supply voltage of 0.86 to 0.94V and has a maximum clock frequency of 717MHz. The device features 744 inputs and 744 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing and data transfer.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |