
The Stratix III L FPGA is a high-speed integrated circuit with a maximum operating frequency of 500MHz and a voltage range of 1.05-1.15V. It is designed to operate within a temperature range of 0-85°C. The device is packaged in a lead-free FBGA-1517 package and is mounted on a surface. The FPGA features 10646KB of memory and 200000 logic elements/cells, with 976 I/Os and 8000 logic blocks (LABs). It is RoHS compliant and available in a tray packaging quantity of 21.
Intel EP3SL200F1517C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 10646Kb |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 976 |
| Number of Logic Blocks (LABs) | 8000 |
| Number of Logic Elements/Cells | 200000 |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 10901504b |
| RoHS Compliant | Yes |
| Series | Stratix® III L |
| RoHS | Compliant |
No datasheet is available for this part.