The EP3SL200F1517C4N is a Field Programmable Gate Array from Intel, packaged in a 1517-pin S-PBGA-B1517. It operates within a supply voltage range of 0.86 to 0.94V and a temperature range of 0 to 85°C. This device features 976 inputs and 976 outputs, with a maximum clock frequency of 717. The package type is LEAD FREE, FBGA-1517.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |