The EP3SL200F1517I4N is a Field Programmable Gate Array from Intel, packaged in a LEAD FREE, FBGA-1517. It operates within a supply voltage range of 0.86 to 0.94V and has a maximum clock frequency of 717MHz. The device has 1517 terminals, with 976 inputs and 976 outputs. It is designed for use in high-speed digital applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |