The EP3SL200H780I4 is a 780-input field-programmable gate array from Intel. It operates within a supply voltage range of 0.86 to 0.94V. The device is packaged in a HBGA-780 package, measuring 33mm in width and length. It features a maximum clock frequency of 717 MHz and supports 488 inputs and 488 outputs.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |