The EP3SL340F1517C2 is a Field Programmable Gate Array (FPGA) from Intel with 1517 terminals in a 40x40mm S-PBGA-B1517 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 976 inputs and 976 outputs, and can operate at a maximum clock frequency of 800 MHz. It is supplied with a nominal voltage of 0.9V, a minimum voltage of 0.86V, and a maximum voltage of 0.94V. The FPGA is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Intel EP3SL340F1517C2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 976 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.