
Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517
Intel EP3SL340F1517C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18381Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 976 |
| Number of Logic Blocks (LABs) | 13500 |
| Number of Logic Elements/Cells | 337500 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18822144b |
| RoHS Compliant | Yes |
| Series | Stratix® III |
| RoHS | Compliant |
No datasheet is available for this part.