
Field Programmable Gate Array, 13500 CLBs, 717MHz, PBGA1517, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1517
Intel EP3SL340F1517C3NES technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 976 |
| Number of Logic Blocks (LABs) | 13500 |
| Number of Logic Elements/Cells | 337500 |
| Package Quantity | 2 |
| Packaging | Tray |
| RAM Size | 18822144b |
| RoHS Compliant | Yes |
| Series | Stratix® III |
| RoHS | Compliant |
No datasheet is available for this part.
