The EP3SL340F1517I4LN is a Field Programmable Gate Array (FPGA) from Intel with 1517 terminals positioned on the bottom. It operates within a supply voltage range of 0.86 to 0.94 volts and features a maximum clock frequency of 717 MHz. The device has 976 inputs and 976 outputs. It is packaged in a LEAD FREE FBGA-1517 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 976 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 976 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |