
The Stratix III Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 500MHz and a supply voltage range of 1.05-1.15V. It features 1120 I/Os and is packaged in a lead-free, 1760-pin FBGA. The device operates within a temperature range of 0-85°C and is compliant with RoHS regulations. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Intel EP3SL340F1760C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 18381Kb |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 1120 |
| Number of Logic Blocks (LABs) | 13500 |
| Number of Logic Elements/Cells | 337500 |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 18822144b |
| RoHS Compliant | Yes |
| Series | Stratix® III |
| RoHS | Compliant |
No datasheet is available for this part.
