The EP3SL340F1760C4L is a field-programmable gate array (FPGA) from Intel, featuring 1760 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 0.9V and a maximum clock frequency of 717 MHz. The device is packaged in a 42.5mm x 42.5mm S-PBGA-B1760 package, with terminals positioned on the bottom. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1120 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |