The EP3SL340F1760C4N is a Field Programmable Gate Array (FPGA) from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 1760 terminals positioned on the bottom and is packaged in a lead-free, 1760-ball flip-chip ball grid array (FBGA-B1760). The FPGA has 1120 inputs and 1120 outputs, and it can operate at a maximum clock frequency of 717 MHz. The supply voltage for this device is between 0.86 and 0.94 volts.
Intel EP3SL340F1760C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1120 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.