The EP3SL340F1760I3 is a Field-Programmable Gate Array (FPGA) from Intel with 1760 terminals, arranged on the bottom of the package. It operates within a supply voltage range of 0.86 to 0.94V and features a maximum clock frequency of 717MHz. The FPGA is packaged in a 42.5mm x 42.5mm FBGA-1760 package. It has 1120 outputs and 1120 inputs, making it suitable for various digital logic and signal processing applications.
Intel EP3SL340F1760I3 technical specifications.
| Number of Terminals | 1760 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1120 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.