The EP3SL340F1760I3N is a 1760-terminal field-programmable gate array from Intel. It operates within a supply voltage range of 0.86 to 0.94 volts and has a maximum clock frequency of 717 MHz. The device is packaged in a lead-free, 1760-ball flip-chip ball grid array (FBGA-1760). The EP3SL340F1760I3N is designed for use in a variety of applications, including those requiring high-speed digital processing and data transfer. The device is suitable for use in environments with temperatures ranging from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1760 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1120 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |