The EP3SL340F1760I4L is a 1760-pin Field-Programmable Gate Array (FPGA) from Intel, packaged in a 42.5mm x 42.5mm S-PBGA-B1760. It features 1120 inputs and 1120 outputs, with a maximum clock frequency of 717 MHz. The device operates from a nominal supply voltage of 0.9V, with minimum and maximum supply voltages of 0.86V and 0.94V, respectively. This FPGA is suitable for a variety of applications, including those requiring high input/output counts and fast clock speeds.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1760 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 1120 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 1120 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |