Field Programmable Gate Array, 717MHz, 337500-Cell, CMOS, PBGA1152, LEAD FREE, HBGA-1152
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 18381Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 744 |
| Number of Logic Blocks (LABs) | 13500 |
| Number of Logic Elements/Cells | 337500 |
| Package Quantity | 3 |
| Packaging | Tray |
| RAM Size | 18822144b |
| RoHS Compliant | Yes |
| Series | Stratix® III |
| RoHS | Compliant |
