The EP3SL340H1152I3 is a 1152-pin HBGA FPGA from Intel, featuring a supply voltage range of 0.86 to 0.94V and a maximum clock frequency of 717MHz. It has 744 inputs and 744 outputs. The device is packaged in a 40x40mm HBGA-1152 package with terminals on the bottom. Operating temperature range is not specified.
Intel EP3SL340H1152I3 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 40 |
| Length | 40 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.