The EP3SL340H1152I4 is a 1152-pin HBGA Field Programmable Gate Array (FPGA) from Intel. It operates within a supply voltage range of 0.86 to 0.94 volts and features a maximum clock frequency of 717 MHz. This device has 744 inputs and 744 outputs. The FPGA is mounted on the bottom of the package, which is a JEDEC S-PBGA-B1152 type. The package dimensions are 40mm in width and 40mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 40 |
| Length | 40 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |