The EP3SL340H1152I4LN is a 1152-terminal field programmable gate array (FPGA) from Intel, packaged in a lead-free HBGA-1152. It operates within a supply voltage range of 0.86 to 0.94V and has a maximum clock frequency of 717 MHz. This device features 744 inputs and 744 outputs, with a terminal position at the bottom of the package. The JEDEC package code is S-PBGA-B1152, with dimensions of 40mm in width and length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 40 |
| Length | 40 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |