The EP3SL70F484C4L is a Field-Programmable Gate Array (FPGA) from Intel, packaged in a 484-pin Flip-Chip Ball Grid Array (FBGA). It operates within a temperature range of 0 to 85°C and requires a supply voltage of 0.86 to 0.94V. This device features 296 inputs and 296 outputs, with a maximum clock frequency of 717 MHz. The FPGA is designed for use in a variety of applications, including digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |