The EP3SL70F484C4LN is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals on the bottom. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 0.9V. The FPGA has 296 inputs and 296 outputs, with a maximum clock frequency of 717. It is packaged in a lead-free, 484-pin flip-chip ball grid array (FBGA).
Intel EP3SL70F484C4LN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.