The EP3SL70F484I4 is a 484-pin field-programmable gate array (FPGA) from Intel, packaged in a 23mm x 23mm S-PBGA-B484. It operates from a nominal supply voltage of 0.9V, with a minimum and maximum supply voltage of 0.86V and 0.94V, respectively. The device features 296 outputs and 296 inputs, with a maximum clock frequency of 717 MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |