The EP3SL70F484I4LN is a field-programmable gate array from Intel, packaged in a 484-pin lead-free FBGA. It operates within a supply voltage range of 0.86 to 0.94 volts. The device features 296 inputs and 296 outputs, with a maximum clock frequency of 717 MHz. It is designed for use in applications requiring high-density programmable logic.
Intel EP3SL70F484I4LN technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.