The EP3SL70F484I4N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 484-pin LEAD FREE FBGA. It has a maximum clock frequency of 717 MHz and supports 296 inputs and 296 outputs. The device operates within a supply voltage range of 0.86 to 0.94 volts. The FPGA is mounted on the bottom with a JEDEC package code of S-PBGA-B484, measuring 23mm in width and length.
Sign in to ask questions about the Intel EP3SL70F484I4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP3SL70F484I4N technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3SL70F484I4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.