
The Stratix III L FPGA is a high-performance, 500MHz device with 2636Kb of memory and 67500 logic elements. It operates within a temperature range of 0°C to 85°C and is available in a lead-free, FBGA-780 package. The device is suitable for a variety of applications, including those requiring high-speed processing and large amounts of logic.
Intel EP3SL70F780C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 2636Kb |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 488 |
| Number of Logic Blocks (LABs) | 2700 |
| Number of Logic Elements/Cells | 67500 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2699264b |
| RoHS Compliant | No |
| Series | Stratix® III L |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
