The EP3SL70F780I3N is a field programmable gate array (FPGA) from Intel, featuring 780 terminals and 488 inputs and outputs. It operates at a maximum clock frequency of 717 MHz and has a supply voltage range of 0.86 to 0.94V. The device is packaged in a lead-free S-PBGA-B780 package, measuring 29x29mm. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Intel EP3SL70F780I3N technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.