The EP4CE10E22C6 is a Field Programmable Gate Array from Intel, featuring a 22 X 22 MM, 0.50 MM PITCH, EQFP-144 package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 144 terminals and is designed to be used with a supply voltage of 1.15 to 1.25 volts. It can handle a maximum clock frequency of 472.5 MHz and has 91 inputs and 91 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 91 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |