Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PQFP144, 22 X 22 MM, 0.50 MM PITCH, EQFP-144
Checking distributor stock and pricing after the page loads.
Intel EP4CE10E22C7 technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 414Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | Cyclone® IV E |
| Speed Grade | 7 |
| RoHS | Not Compliant |
No datasheet is available for this part.