The Cyclone IV E FPGA is a surface mount device with 414Kb of memory and a maximum operating frequency of 200MHz. It operates within a temperature range of 0°C to 85°C and has a supply voltage of 1.16V to 1.24V. The device is packaged in a QFP-144 package and is compliant with RoHS regulations.
Sign in to ask questions about the Intel EP4CE10E22C7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP4CE10E22C7N technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.24V |
| Memory Size | 414Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.16V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Logic Blocks (LABs) | 645 |
| Number of Logic Elements/Cells | 10320 |
| Number of Macrocells | 10320 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone IV E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel EP4CE10E22C7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
