The EP4CE10E22C8L is a Field Programmable Gate Array from Intel, featuring 144 terminals in a QUAD terminal position. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 362. The device has 91 inputs and 91 outputs, with a nominal supply voltage of 1V, minimum of 0.97V, and maximum of 1.03V.
Intel EP4CE10E22C8L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Number of Outputs | 91 |
| Clock Frequency-Max | 362 |
| Number of Inputs | 91 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.